HW-AFX-PQ208-100 | |
---|---|
DigiKey Part Number | HW-AFX-PQ208-100-ND |
Manufacturer | |
Manufacturer Product Number | HW-AFX-PQ208-100 |
Description | BOARD DEV SPARTAN II PQ208 |
Customer Reference | |
Detailed Description | Spartan-II Spartan®-II FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | Spartan-II | |
Platform | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | Spartan-II | |
Note | - | |
Base Product Number | - |