CAD | USD

Digi-Key has discontinued this item.
AMAP1EVB
AMAP1EVB
Digi-Key Part Number
1822-1002-ND
Manufacturer
Ambiq Micro, Inc.
Manufacturer Product Number
AMAP1EVB
Supplier
Description
APOLLO EVAL BRD
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ambiq Micro, Inc.
Series
-
Part Status
Discontinued at Digi-Key
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Operating System
-
Platform
-
Utilized IC / Part
Apollo
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
1822-1002
AMAP1EVK
Standard Package1