ASR-SJ400D25-ZW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SLE100D10-H

DigiKey Part Number
2040-ASR-SLE100D10-H-ND
Manufacturer
Manufacturer Product Number
ASR-SLE100D10-H
Description
SSR RELAY 10A 0-75V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Circuit
-
Output Type
DC
Voltage - Input
10 ~ 28VDC
Voltage - Load
0 V ~ 75 V
Load Current
10 A
On-State Resistance (Max)
38 mOhms
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
16$40.04313$640.69
Manufacturers Standard Package