CAD | USD

cms-photo-not-available
AMI-M11R-7M-3-B-1
Digi-Key Part Number
AMI-M11R-7M-3-B-1-ND
Manufacturer
Altran Magnetics, LLC
Manufacturer Product Number
AMI-M11R-7M-3-B-1
Supplier
Description
LINE FILTER 250VAC 7A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 3A 250VAC 50/60Hz Single Stage IEC 320-C14, Quick Connect
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altran Magnetics, LLC
Series
Package
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
7.06mH
Current
3A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package24