CAD | USD

Obsolete item.
cms-photo-not-available
PSC-RM20
Digi-Key Part Number
1920-1147-ND
ManufacturerAltech Corporation
Manufacturer Product NumberPSC-RM20
DescriptionDC/DC CONVERTER 24V 480W
Detailed DescriptionEnclosed DC DC Converter 1 Output 24V 20A 28V Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
Altech Corporation
SeriesPSC (480W)
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
21V
Voltage - Input (Max)
28V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
-
Efficiency
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
DIN Rail
Size / Dimension
3.94"" L x 2.19"" W x 4.92"" H (100.0mm x 55.5mm x 125.0mm)
Approval Agency
CE
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock