HE10WPR/12

DigiKey Part Number
1920-1381-ND
Manufacturer
Manufacturer Product Number
HE10WPR/12
Description
CONN TERM STRIP 12 POLES 15MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.591" (15.00mm)
Number of Rows
2
Current Rating (Amps)
50A
Voltage Rating
300V
Wire Gauge
8-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Blue Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-30°C ~ 125°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.24000$16.24
10$14.29100$142.91
30$13.48000$404.40
50$12.83020$641.51
100$12.58670$1,258.67
250$10.96256$2,740.64
500$10.55658$5,278.29
1,000$10.15056$10,150.56
Manufacturers Standard Package