CF4U(L)/110-240V/BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 530
Unit Price: $7.44000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $9.91160

Parametric Equivalent


Altech Corporation
In Stock: 1,644
Unit Price: $7.44000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $9.91160

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $9.91160
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4U(L)/110-240V/BU

DigiKey Part Number
1920-CF4U(L)/110-240V/BU-ND
Manufacturer
Manufacturer Product Number
CF4U(L)/110-240V/BU
Description
DIN TERM BLK, SCREW, FUSE 5X20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
800V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED Indicator
Color
Blue
Fuse Type
5mm x 20mm, 5mm x 25mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
9.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$9.91160$991.16
Manufacturers Standard Package