ATS-C24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-C24

DigiKey Part Number
1920-1413-ND
Manufacturer
Manufacturer Product Number
ATS-C24
Description
RELAY TIME DELAY 16A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 59 Sec Delay 16A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 59 Sec
Contact Rating @ Voltage
16A @ 240VAC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$159.60000$159.60
Manufacturers Standard Package