CAD | USD

cms-photo-not-available
91.955
Digi-Key Product Number
91.955-ND
ManufacturerAltech Corporation
Manufacturer Product Number91.955
DescriptionCONN SPRING BATTERY 5POS
Manufacturer Standard Lead Time6 Weeks
Detailed Description5 Position Spring Battery Contact Connector
Product Attributes
TypeDescriptionSelect
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Connector Type
Battery Contact
Pitch
-
Row Spacing
-
Mounting Type
-
Material
-
Contact Finish
-
Contact Finish Thickness
-
Number of Contacts
5
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$14.96000$14.96
Additional Resources
AttributeDescription
Standard Package1