7211-979
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211 979

Digi-Key Part Number
1920-2275-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
7211 979
Supplier
Description
M12 LOCKNUT LT GRAYPA
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
M12x1.5 Locknut Nut 0.748" (19.00mm) Polyamide
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Locknut
Thread Size
M12x1.5
Thickness
0.197" (5.00mm)
Width
0.748" (19.00mm)
Material
Polyamide
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.57300$5.73
25$0.49080$12.27
50$0.41740$20.87
100$0.40080$40.08
250$0.35988$89.97
500$0.34358$171.79
1,000$0.28629$286.29
2,500$0.26176$654.40
Additional Resources
AttributeDescription
Other Names
7211979
7211979-ND
7211 979-ND
1920-2275
Standard Package50