cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37.552

Digi-Key Part Number
37.552-ND
Manufacturer
Manufacturer Product Number
37.552
Description
PCB HEADER 2 P 5.00MM STL950/02G
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Position Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$0.81920$81.92
Additional Resources
AttributeDescription
Standard Package100