CAD | USD

Non-Stock
cms-photo-not-available
34000082
Digi-Key Product Number
34000082-ND
ManufacturerAltech Corporation
Manufacturer Product Number34000082
DescriptionVP600 BASIC PLOTTER
Manufacturer Standard Lead Time5 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Altech Corporation
SeriesVP 600
Part Status
Active
Type
Desktop
Type Attributes
Plotter
Style
Labels, Markers
Specifications
100VAC ~ 240VAC, USB 2.0
Includes
Power Supply, USB Cable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$4,852.96000$4,852.96
Additional Resources
AttributeDescription
Standard Package1