CAD | USD

L Series 1 Pole
L Series 1 Pole
1CU20L
1CU20L
1CU20L
Digi-Key Part Number
1920-1560-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
1CU20L
Supplier
Description
CIR BRKR THRM-MAG 20A LEVER
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL489
Number of Poles
1
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

70 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$35.84000$35.84
5$34.13400$170.67
10$31.57400$315.74
50$27.30680$1,365.34
100$25.60010$2,560.01
250$23.89348$5,973.37
500$22.18678$11,093.39
1,000$21.33345$21,333.45
Additional Resources
AttributeDescription
Other Names1920-1560
Standard Package12