CAD | USD

cms-photo-not-available

137-513

Digi-Key Part Number
137-513-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
137-513
Supplier
Description
BOX PLASTIC GRAY 7.17"L X 7.09"W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Hand Held, Cover Included 7.170" L x 7.090" W (182.12mm x 180.09mm) X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.170"" L x 7.090"" W (182.12mm x 180.09mm)
Design
Hand Held, Cover Included
Material
Plastic, Polycarbonate
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
IP66, NEMA 4X
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Available To Order

Additional Resources
AttributeDescription
Standard Package2