CAD | USD

cms-photo-not-available

111-503

Digi-Key Part Number
111-503-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
111-503
Supplier
Description
BOX PLASTIC GRAY 3.7"L X 3.7"W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Box Plastic, Polystyrene Gray, Clear Cover/Door Hand Held, Cover Included 3.700" L x 3.700" W (93.98mm x 93.98mm) X 3.190" (81.03mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.700"" L x 3.700"" W (93.98mm x 93.98mm)
Height
3.190"" (81.03mm)
Design
Hand Held, Cover Included
Material
Plastic, Polystyrene
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
IP66, NEMA 4X
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Available To Order

Additional Resources
AttributeDescription
Standard Package3