CAD | USD

cms-photo-not-available
08349005010
Digi-Key Part Number
08349005010-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
08349005010
Supplier
Description
CONTROL UNIT FOR FLAT SENSORS 1
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sensor Amplifier
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Amplifier Type
Monitor Output
Voltage - Supply
24V, 230V
Output Type
NPN / PNP
Operating Temperature
-10°C ~ 50°C
Mounting Type
DIN Rail
Current - Supply
20 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$939.95000$939.95
Additional Resources
AttributeDescription
Standard Package1