CAD | USD

cms-photo-not-available
08349005000
Digi-Key Part Number
08349005000-ND
ManufacturerAltech Corporation
Manufacturer Product Number08349005000
DescriptionCONTROL UNIT FOR FLAT SENSORS 10
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionMonitor Output Sensor Amplifier DIN Rail
Product Attributes
TypeDescriptionSelect
Category
Mfr
Altech Corporation
SeriesSP
Package
Bulk
Part Status
Active
Amplifier Type
Monitor Output
Voltage - Supply
-
Output Type
-
Operating Temperature
0°C ~ 50°C
Mounting Type
DIN Rail
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$1,633.32000$1,633.32
Additional Resources
AttributeDescription
Standard Package1