CAD | USD

cms-photo-not-available

004744228

Digi-Key Part Number
004744228-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
004744228
Supplier
Description
FUSENH2ARM630A690VAC 200KA AC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
630A 690V AC DC Fuse
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
630A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Voltage Rating - AC
690V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package1