CAD | USD

cms-photo-not-available

002313606

Digi-Key Part Number
002313606-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
002313606
Supplier
Description
FUSE CARTRIDGE 20A 750VAC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
20A 750V AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
-
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Voltage Rating - AC
750V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Factory Stock : 5

Additional Resources
AttributeDescription
Standard Package1