cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

002311403

Digi-Key Part Number
002311403-ND
Manufacturer
Manufacturer Product Number
002311403
Description
FUSE CARTRIDGE 6A 500VAC/400VDC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
6A 500 V AC 400 V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
-
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Applications
Cable Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
002311403-ND
QtyUnit PriceExt Price
1$4.61000$4.61
Additional Resources
AttributeDescription
Standard Package1