cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

002261003

Digi-Key Part Number
002261003-ND
Manufacturer
Manufacturer Product Number
002261003
Description
FUSE HOLDERD0116A1POL 230/400VAC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Fuse Circuit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Product Status
Active
Mounting Type
-
Fuse Size
-
For Use With/Related Products
-
Fuse Type
-
Fuseholder Type
-
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$27.97000$27.97
Additional Resources
AttributeDescription
Standard Package1