cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFR21/2 BK005

Digi-Key Part Number
XFR21/2BK005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
XFR21/2 BK005
Supplier
Description
SLEEVING 2" X 100' BLACK/WHITE
Detailed Description
Sleeve - X 100' (30.48m) Black, White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Alpha Wire
Spool
Part Status
Obsolete
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
3.500" (88.90mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
1 (Unlimited)
EAR99
3926.90.9985
XFR21/2 BK005-ND
XFR21/2BK005
1