CAD | USD

Quote Required, submit request here.
cms-photo-not-available

M44276 WH001

Digi-Key Part Number
M44276WH001-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
M44276 WH001
Supplier
Description
CABLE COAXIAL RG22B 22AWG 1000'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-22B 1000.0' (304.80m) 93 Ohms
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
-
Package
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-22B
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.202"" (5.13mm)
Shield Type
Braid
Length
1000.0' (304.80m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluorinated Ethylene-Propylene (FEP®)
Dielectric Diameter
0.142"" (3.61mm)
Shield Material
Copper, Bare
Shield Coverage
94%
Operating Temperature
-20°C ~ 75°C
VoP, Velocity of Propagation
85
Impedance
93 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
Available To Order

Additional Resources
AttributeDescription
Other Names
M44276 WH001-ND
M44276WH001
Standard Package1