CAD | USD

Quote Required, submit request here.
cms-photo-not-available

M33867 BK199

Digi-Key Part Number
M33867BK199-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
M33867 BK199
Supplier
Description
CBL 3COND 12AWG BLK 3000=3000'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 Conductor Multi-Conductor Cable Black 12 AWG Foil 3000' (914.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
12 AWG
Conductor Strand
7/0.0305
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.390"" (9.91mm)
Shield Type
Foil
Length
3000' (914.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470"" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Voltage
600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
M33867 BK199-ND
M33867BK199
Standard Package1,000