CAD | USD

Quote Required, submit request here.
cms-photo-not-available

M244808 WH005

Digi-Key Part Number
M244808WH005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
M244808 WH005
Supplier
Description
CABLE 10COND 22AWG WHT SHLD 100'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
10 Conductor Multi-Conductor Cable White 22 AWG Foil 100.0' (30.5m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
10
Wire Gauge
22 AWG
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.234"" (5.94mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0150"" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
M244808 WH005-ND
M244808WH005
Standard Package1