CAD | USD

G1801IN BK007

G1801IN BK007

Digi-Key Part Number
G1801INBK007-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
G1801IN BK007
Supplier
Description
SLEEVING 1" X 50' BLACK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Sleeve X 50.00' (15.24m) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000"" (25.40mm)
Diameter - Inside, Expanded
1.250"" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Nylon
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.050"" (1.27mm)
Operating Temperature
-60°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fuel Resistant, Salt Water Resistant
Environment Protection
Corrosion Resistant, Environment Resistant, UV Resistant
Features
Chemical Resistant, Fungus Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8546.90.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
G1801IN BK007-ND
G1801INBK007
GRP-180-1IN BK007
Standard Package1