CAD | USD

Quote Required, submit request here.
cms-photo-not-available

87003 BK199

Digi-Key Part Number
87003BK199-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
87003 BK199
Supplier
Description
CBL 600V 24AWG BLK 1000 = 1000'
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
24 AWG
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.227"" (5.77mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500"" (1.270mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Voltage
600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
87003 BK199-ND
87003BK199
Standard Package1,000