FIT® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801536W WH032

Digi-Key Part Number
801536WWH032-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
801536W WH032
Supplier
Description
LACING TAPE WHITE 15LBS 1500'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cable Lacing White Variable 0.050" (1.27mm) 15 lbs (6.80 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Roll
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.050" (1.27mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
15 lbs (6.80 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.32.2000
All prices are in CAD
Roll
QtyUnit PriceExt Price
1$230.71000$230.71
10$211.71200$2,117.12
25$203.56920$5,089.23
50$196.78400$9,839.20
100$185.92690$18,592.69
250$180.49840$45,124.60
Additional Resources
AttributeDescription
Other Names
801536W WH032-ND
801536WWH032
Standard Package1