CAD | USD

Quote Required, submit request here.
cms-photo-not-available

25080/25 SL199

Digi-Key Part Number
25080/25SL199-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
25080/25 SL199
Supplier
Description
25080/25 SLATE 1000 = 1000 FT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
25 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
25
Wire Gauge
16 AWG
Conductor Strand
19/0.0117
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.656"" (16.66mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0530"" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
25080/25 SL199-ND
25080/25SL199
Standard Package1,000