CAD | USD

FIT Series_Copper Braid_Tubular

2195 SV005

Digi-Key Part Number
2195SV005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
2195 SV005
Supplier
Description
GROUND BRAID TUBE 0.156"DIAX100'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Tubular Ground Braid 0.156" (3.96mm, 5/32") - Inner Dia X 100.0' (30.48m) 36 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Spool
Part Status
Active
Type
Tubular
Material
Copper, Silver Plated
Size, Supplied
0.156"" (3.96mm, 5/32"") - Inner Dia
Thickness
-
Wire Gauge - Ends
36 AWG
Length
100.0' (30.48m)
Number of Carriers
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7413.00.5000
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2195 SV005-ND
2195SV005
Standard Package1