cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209DW7 NC081

Digi-Key Part Number
209DW7NC081-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
209DW7 NC081
Supplier
Description
CONN PLUG MALE 5POS ZINC SCREW
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Zinc
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$18.46000$18.46
10$16.78200$167.82
25$16.36200$409.05
50$15.10340$755.17
Additional Resources
AttributeDescription
Other Names
209DW7 NC081-ND
209DW7NC081
Standard Package1