CAD | USD

Obsolete item.
TO-263 (D2Pak)
AOB411L_001
Digi-Key Part Number
AOB411L_001-ND
Manufacturer
Alpha & Omega Semiconductor Inc.
Manufacturer Product Number
AOB411L_001
Supplier
Description
MOSFET P-CH 60V 8A TO263
Detailed Description
P-Channel 60V 8A (Ta), 78A (Tc) 187W (Tc) Surface Mount TO-263 (D²Pak)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha & Omega Semiconductor Inc.
Series
-
Package
Bulk
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
8A (Ta), 78A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D²Pak)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Drain to Source Voltage (Vdss)
60V
Gate Charge (Qg) (Max) @ Vgs
100nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
6400pF @ 30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1