CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SOT-23-3
SOT-23-3
AO34xx Series SOT-23 End
AO34xx Series SOT-23 Side
AO3415
Digi-Key Product Number
785-1010-2-ND
785-1010-1-ND
785-1010-6-ND
ManufacturerAlpha & Omega Semiconductor Inc.
Manufacturer Product NumberAO3415
DescriptionMOSFET P-CH 20V 4A SOT23
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionP-Channel 20V 4A (Ta) 1.5W (Ta) Surface Mount SOT-23-3L
Product Attributes
TypeDescriptionSelect
Category
Mfr
Alpha & Omega Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
43mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3L
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
20V
Gate Charge (Qg) (Max) @ Vgs
17.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1450pF @ 10V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,150 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.58000$0.58
10$0.43700$4.37
25$0.39360$9.84
100$0.20760$20.76
250$0.20544$51.36
500$0.18398$91.99
1,000$0.14317$143.17
Additional Resources
AttributeDescription
Other Names785-1010-2
Standard Package3,000