cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C62256-55PCNTR

Digi-Key Part Number
1450-AS6C62256-55PCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C62256-55PCNTR
Description
MEMORY
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-PDIP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
Available To Order
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.11764$4,117.64
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1450-AS6C62256-55PCNTR
Standard Package1,000