
AS4C1G8D3LA-10BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C1G8D3LA-10BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C1G8D3LA-10BIN |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.28V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (9x10.5) |
Memory Organization 1G x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.76000 | $148.76 |
| 10 | $137.23200 | $1,372.32 |
| 25 | $132.73200 | $3,318.30 |
| 50 | $129.38380 | $6,469.19 |

