cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF008GRHNS-NRK

Digi-Key Part Number
1450-AP-CF008GRHNS-NRK-ND
Manufacturer
Alliance Memory, Inc.
Manufacturer Product Number
AP-CF008GRHNS-NRK
Supplier
Description
MEM FLASH CARD 8GB SLC 50PIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Memory Card
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alliance Memory, Inc.
Series
-
Package
Tray
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$183.01000$183.01
10$164.75400$1,647.54
25$161.14520$4,028.63
40$157.74825$6,309.93
80$154.59650$12,367.72
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1450-AP-CF008GRHNS-NRK
Standard Package1