CAD | USD

SOT-23-3
APS11205LLHALT
Digi-Key Part Number
620-1829-2-ND - Tape & Reel (TR)
620-1829-1-ND - Cut Tape (CT)
620-1829-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
APS11205LLHALT
Supplier
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Digital Switch Open Drain Hall Effect
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Technology
Hall Effect
Polarization
South Pole
Sensing Range
3.5mT Trip, 2.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 5.5V
Current - Supply (Max)
4mA
Current - Output (Max)
5mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,222 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names620-1829-2
Standard Package3,000