
ALS31300EEJALU-1000 | ||
---|---|---|
Digi-Key Part Number | 620-1883-2-ND - Tape & Reel (TR) 620-1883-1-ND - Cut Tape (CT) 620-1883-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ALS31300EEJALU-1000 | |
Description | SENSOR HALL EFFECT I2C 10DFN | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Allegro MicroSystems | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I²C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 6.7mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ALS31300 Data Brief |
Featured Product | ALS31300 3D Linear Hall Effect Sensor |
PCN Packaging | Tape Change 27/Jan/2023 |
HTML Datasheet | ALS31300 Data Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 620-1883-1 620-1883-2 620-1883-6 |
Standard Package | 500 |