A8650KEJTR-T

DigiKey Part Number
620-A8650KEJTR-TTR-ND - Tape & Reel (TR)
620-A8650KEJTR-TCT-ND - Cut Tape (CT)
620-A8650KEJTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8650KEJTR-T
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 2.45MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.18700$31.87
25$3.00680$75.17
100$2.56150$256.15
250$2.40520$601.30
500$2.10452$1,052.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.74375$2,615.62
3,000$1.62350$4,870.50
7,500$1.56337$11,725.27
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
A8650KEJTR-T-ND
620-A8650KEJTR-TTR
620-A8650KEJTR-TDKR
620-A8650KEJTR-TCT
Standard Package1,500