A8582KLPTR-T

DigiKey Part Number
620-1395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8582KLPTR-T
Description
IC REG BUCK ADJ 2A 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
250kHz ~ 2.45MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.86402$14,912.16
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
620-1395-6
620-1395-1
A8582KLPTRT
ALLALLA8582KLPTR-T
2156-A8582KLPTR-T
620-1395-2
Standard Package8,000