CAD | USD

Obsolete item.
APEK8672EEG-T
APEK8672EEG-T
Digi-Key Part Number
620-1551-ND
ManufacturerAllegro MicroSystems
Manufacturer Product NumberAPEK8672EEG-T
DescriptionBOARD DEMO FOR A8672
Detailed DescriptionA8672 - DC/DC, Step Down with LDO 2, Non-Isolated Outputs Evaluation Board
Product Attributes
TypeDescriptionSelect
Category
Mfr
Allegro MicroSystems
Series
-
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2, Non-Isolated
Voltage - Output
-
Current - Output
8A
Voltage - Input
3V ~ 16V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
A8672
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
620-1551
APEK8672EES-01-MH
Standard Package1