CAD | USD

16-WFQFN
A3916GESTR-T
Digi-Key Part Number
620-1833-2-ND
620-1833-1-ND
620-1833-6-ND
ManufacturerAllegro MicroSystems
Manufacturer Product NumberA3916GESTR-T
DescriptionIC MTR DRV BIPOLAR 2.7-15V 16QFN
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionBipolar Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 15V
Voltage - Load
2.7V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN/MLP (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,572 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.71000$1.71
10$1.53200$15.32
25$1.45320$36.33
100$1.11580$111.58
250$0.98604$246.51
500$0.93414$467.07
Additional Resources
AttributeDescription
Other Names620-1833-2
Standard Package1,500