CAD | USD

cms-photo-not-available
A3909GLNTR-T
Digi-Key Part Number
620-1498-2-ND
620-1498-1-ND
620-1498-6-ND
ManufacturerAllegro MicroSystems
Manufacturer Product NumberA3909GLNTR-T
DescriptionIC MOTOR DRIVER PAR 10SSOP
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionHalf Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
1.6Ohm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4V ~ 18V
Voltage - Load
4V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154"", 3.90mm Width)
Supplier Device Package
10-SSOP
Base Product NumberA3909
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

71,048 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.18000$2.18
10$1.94900$19.49
25$1.84920$46.23
100$1.42000$142.00
250$1.25488$313.72
500$1.18886$594.43
1,000$0.92466$924.66
Additional Resources
AttributeDescription
Other Names620-1498-2
Standard Package3,000