CAD | USD

20-QFN
A3906SESTR-T
Digi-Key Part Number
620-1288-2-ND
620-1288-1-ND
620-1288-6-ND
ManufacturerAllegro MicroSystems
Manufacturer Product NumberA3906SESTR-T
DescriptionIC MTR DRVR BIPOLAR 2.5-9V 20QFN
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionBipolar Motor Driver DMOS Parallel 20-QFN (4x4)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
Battery Powered
Current - Output
1A
Voltage - Supply
2.5V ~ 9V
Voltage - Load
2.5V ~ 9V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product NumberA3906
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.53000$2.53
10$2.27900$22.79
25$2.15040$53.76
100$1.72030$172.03
250$1.50528$376.32
500$1.46226$731.13