CAD | USD

6 UFDFN Exposed Pad
AK9752AE
Digi-Key Part Number
974-1156-2-ND - Tape & Reel (TR)
974-1156-1-ND - Cut Tape (CT)
974-1156-6-ND - Digi-Reel®
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK9752AE
Supplier
Description
SENSOR OPT IR I2C 6SON
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Optical Sensor IR I²C 6-UFDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
IR
Wavelength
-
Proximity Detection
No
Output Type
I²C
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-SON (2.2x2.2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
974-1156-2
AK9752AE-L
Standard Package5,000