CAD | USD

AK7452
AK7452
Digi-Key Part Number
974-1163-2-ND - Tape & Reel (TR)
974-1163-1-ND - Cut Tape (CT)
974-1163-6-ND - Digi-Reel®
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK7452
Supplier
Description
SENSOR ANGLE 360DEG SOLDER
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
360° (±180°), Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±0.5°
Resistance Tolerance
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,833 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$20.81000$20.81
5$18.25000$91.25
10$16.42500$164.25
25$14.59960$364.99
50$13.50480$675.24
100$11.67980$1,167.98
500$10.94982$5,474.91
Additional Resources
AttributeDescription
Other Names
974-1163-2
AK7452-E2
Standard Package1,000