CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
44-LQFP
AK4414EQ
Digi-Key Part Number
974-1056-ND
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK4414EQ
Supplier
Description
IC DAC/AUDIO 32BIT 216K 44LQFP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
DAC, Audio 32 b 216k DSD, I²S 44-LQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tray
Part Status
Not For New Designs
Type
DAC, Audio
Resolution (Bits)
32 b
Sampling Rate (Per Second)
216k
Data Interface
DSD, I²S
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Number of Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

5,622 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$17.45000$17.45
10$15.76000$157.60
25$15.02680$375.67
100$12.46130$1,246.13
250$11.36176$2,840.44
500$10.62874$5,314.37
1,000$9.52921$9,529.21
2,500$9.16271$22,906.78
5,000$9.01610$45,080.50