CAD | USD

Quote Required, submit request here.
cms-photo-not-available
AK4187AKT
Digi-Key Part Number
AK4187AKT-ND
ManufacturerAKM Semiconductor Inc.
Manufacturer Product NumberAK4187AKT
DescriptionIC TOUCH SCREEN CTLR RES 16TSSOP
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionTouchscreen Controller, 4 Wire Resistive 12 b I²C, Serial Interface 16-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I²C, Serial
Voltage Reference
Internal
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Current - Supply
240µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000