CAD | USD

Obsolete item.
cms-photo-not-available
AK4186EN
Digi-Key Part Number
AK4186EN-ND
ManufacturerAKM Semiconductor Inc.
Manufacturer Product NumberAK4186EN
DescriptionINTEGRATED CIRCUIT
Detailed DescriptionTouchscreen Controller, 4 or 5 Wire Resistive 12 b I²C, Serial Interface 16-QFN (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Touchscreen
4 or 5 Wire Resistive
Resolution (Bits)
12 b
Interface
I²C, Serial
Voltage Reference
Internal
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Current - Supply
60µA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000