CAD | USD

56-QFN
AK2400
Digi-Key Part Number
AK2400-ND
ManufacturerAKM Semiconductor Inc.
Manufacturer Product NumberAK2400
DescriptionRF RECEIVER 40MHZ-1GHZ 56QFN
Manufacturer Standard Lead Time12 Weeks
Detailed Description- RF Receiver 40MHz ~ 1GHz -112dBm 56-QFN (8x8)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
40MHz ~ 1GHz
Sensitivity
-112dBm
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
13mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1,000$15.41514$15,415.14
Additional Resources
AttributeDescription
Other NamesAK2400-L
Standard Package1,000